Quadrios 25CA488 Heatshrink adhesive White 3:1 Shrinkage 5m Length

MPN
25CA488
Brand
Quadrios
EAN-13
4262511620818
Order Code
17-3292
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Quadrios 25CA488 Heatshrink is a versatile and durable product engineered to provide effective insulation and strain relief in various electrical and mechanical applications. This heat shrink tubing comes with an internal adhesive lining, ensuring a snug and secure fit once applied and heated, making it ideal for sealing connections against moisture ingress. The product features a 3:1 shrinkage ratio, allowing it to conform efficiently to underlying substrates of irregular shapes, providing reliable coverage and support. With a length of 5 metres, this white heat shrink can be employed in a wide range of engineering scenarios, including wire harnessing, cable protection, and component encapsulation, ensuring safety and longevity in both controlled and challenging environments.
Shrinkage Ratio 125°C
Type 25CA488
Length 5m
Colour White
Content 5m
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot