Quadrios 25CA495 Heatshrink adhesive White 3:1 Shrinkage 5m Heat Shrink Tube

MPN
25CA495
Brand
Quadrios
EAN-13
4262511620887
Order Code
17-3299
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £22.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Quadrios 25CA495 is a high-quality heat shrink tube featuring a 3:1 shrinkage ratio, specifically designed with an adhesive lining for secure insulation and moisture protection. This white heat shrink tube, with a length of 5 metres, is crafted from durable materials that allow for reliable performance and longevity in various electrical and engineering applications. It is particularly well-suited for providing robust environmental protection and strain relief in cable terminations, wire splicing, and electrical component insulation. The adhesive interior ensures a tight seal, making it ideal for use in environments where water ingress or mechanical stress could be a concern. Engineers can utilise this product to enhance the reliability and longevity of electrical systems across industrial, automotive, and telecommunications sectors.
Shrinkage Ratio 125°C
Type 25CA495
Length 5m
Colour White
Content 5m
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot