Quadrios 25CA490 Heatshrink adhesive White 3:1 shrinkage 5 m length

MPN
25CA490
Brand
Quadrios
EAN-13
4262511620832
Order Code
17-3294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £10.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Quadrios 25CA490 features a high-performance heat shrink tubing with an integrated adhesive lining, designed for secure and durable insulation applications. Fabricated to deliver a 3:1 shrink ratio, this white tubing provides an excellent solution for creating a tight, protective seal around electrical connections and components. With a total length of 5 metres, the Quadrios 25CA490 is particularly useful in scenarios demanding robust environmental protection and enhanced mechanical strain relief, such as automotive wiring, aerospace cable management, and general electronics insulation. Its strong adhesive ensures a watertight bond, making it suitable for both indoor and outdoor use where dependability matters. This versatile heat shrink is engineered to withstand regular usage in demanding industrial and commercial environments.
Shrinkage Ratio 125°C
Type 25CA490
Length 5m
Colour White
Content 5m
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot