Quadrios 25CA489 Heatshrink adhesive White 3:1 Shrinkage 5 m Length

MPN
25CA489
Brand
Quadrios
EAN-13
4262511620825
Order Code
17-3293
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Quadrios 25CA489 is a high-quality heat shrink tubing designed for optimal performance in electrical insulation and mechanical protection applications. This white tubing, featuring a 3:1 shrinkage ratio and a total length of 5 metres, includes an adhesive lining that ensures a secure seal against moisture and contaminants when heat is applied. It is crafted for use in a range of industries, including automotive, aerospace, and electronics, where reliable wire and cable management is critical. Such heat shrink tubing is ideal for bundling wires, strain relief, and protecting components from abrasion while ensuring electrical safety and reliability.
Shrinkage Ratio 125°C
Type 25CA489
Length 5m
Colour White
Content 5m
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot