Quadrios 25CA487 Heatshrink adhesive White 3:1 shrinkage 5m Heat Shrink Tube

MPN
25CA487
Brand
Quadrios
EAN-13
4262511620801
Order Code
17-3291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Quadrios 25CA487 is a high-performance heat shrink tube designed for a variety of electrical and mechanical applications. This product features a 3:1 shrink ratio, enabling it to conform securely to irregular shapes and sizes, making it highly adaptable for diverse uses. With its integrated adhesive lining, the tube ensures a reliable and moisture-resistant seal, offering enhanced protection and insulation. Manufactured in a 5-metre length and finished in white, this heat shrink tube is an ideal solution for engineers involved in projects such as wire harnessing, cable protection, and the insulation of electrical connectors. The robust properties of the 25CA487 make it suitable for environments where durable sealing and secure connections are paramount.
Shrinkage Ratio 125°C
Type 25CA487
Length 5m
Colour White
Content 5m
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot