Proxxon 28270 Micromot Silicon Carbide Grinding Bits Dia2.35mm For Hard Metals |
12-7919
|
|
Despatched within 4 working days - 42 in stock
|
3+ £1.73
Price per unit Ex VAT
|
Grinding bit |
Silicon carbide |
|
|
|
Glass and hard materials |
2.35mm |
|
Proxxon 28 285 Micromot Polishing Set 10-Piece Versatile Durable |
12-7920
|
|
Despatched within 4 working days - 11 in stock
|
1+ £14.40
Price per unit Ex VAT
|
Grinding bit |
|
44mm |
|
|
|
2,35mm |
|
Proxxon 28 288 Micromot Flexible Silicon Discs Wheels & Bullets |
12-7921
|
|
Despatched within 4 working days - 83 in stock
|
1+ £6.45
Price per unit Ex VAT
|
Grinding bit |
Silicone |
|
|
|
Precious metals, non-ferrous metals, stainless steel, glass, porcelain, wood, rubber and plastic |
2.35mm |
|
Proxxon 28295 Micromot Polishing Pads for Gold Platinum Silver Dia2.35mm |
12-7923
|
|
Despatched within 4 working days - 92 in stock
|
1+ £5.56
Price per unit Ex VAT
|
Grinding bit |
Silicon carbide |
|
Ø 14 x 12mm |
|
|
2.35mm |
|
Proxxon 28 304 Micromot 10 Silicon Carbide Discs For Grinding Metals |
12-7927
|
|
Despatched within 4 working days - 105 in stock
|
2+ £4.90
Price per unit Ex VAT
|
Grinding bit |
Silicon carbide |
|
Ø 22 x 3mm |
|
|
2,35mm |
|
Proxxon 28815 Micromot Spare Arbors 5 Mandrel Shafts 2.35x44mm |
12-7957
|
|
Despatched within 4 working days - 14 in stock
|
2+ £4.04
Price per unit Ex VAT
|
Grinding bit |
|
|
|
|
|
2.35mm |
|
Proxxon 28 920 Micromot Glass Working Set 4-Piece for Engraving/Scribing |
12-7967
|
|
Despatched within 4 working days - 50 in stock
|
1+ £4.33
Price per unit Ex VAT
|
Grinding bit |
Diamond/silicon carbide |
|
|
|
Glass |
2.35mm |
|
Proxxon 28 981 Micromot Sanding Belt K150 Replacement 10 Piece |
12-7975
|
|
Despatched within 4 working days - 88 in stock
|
2+ £3.70
Price per unit Ex VAT
|
Backing drum set |
|
10mm |
|
10mm |
V2A-steel, welds, die cast aluminium, steel, nonferrous metals, plastics, leather and wood |
ohne |
|
Proxxon 28 982 Micromot Grinding Discs 11-Piece for Wood & Metal Finish |
12-7976
|
|
Despatched within 4 working days - 46 in stock
|
2+ £3.61
Price per unit Ex VAT
|
Grinding disc |
|
|
Ø 18mm |
|
|
3mm |
|
Proxxon 28984 Micromot Flapwheels Corundum Adapts to Contours Easily |
12-7978
|
|
Despatched within 4 working days - 63 in stock
|
3+ £2.56
Price per unit Ex VAT
|
Flap wheel |
Normal corundum |
|
(L x dia.) 10 x 20mm |
|
|
3mm |
|
Proxxon 28985 Micromot Flapwheels Corundum Elastic Grinding |
12-7979
|
|
Despatched within 4 working days - 224 in stock
|
3+ £2.15
Price per unit Ex VAT
|
Flap wheel |
Normal corundum |
|
(L x dia.) 10 x 30mm |
|
|
3mm |
|
Proxxon 28987 Micromot Sanding Discs for All Surfaces Steel & Wood |
12-7980
|
|
Despatched within 4 working days - 12 in stock
|
1+ £13.03
Price per unit Ex VAT
|
Sanding Disc |
Normal corundum |
|
(L x B) 13 x 9mm |
|
|
3mm |
|
Proxxon 28230 Micromot Grinding Point Ball-Shaped 1.2mm 2pieces Glass/Rock |
12-7989
|
|
Despatched within 4 working days - 38 in stock
|
2+ £3.73
Price per unit Ex VAT
|
Grinding bit |
Diamond-coated |
|
|
1.2mm |
Glass/Stone |
|
2000 U/min |
Proxxon 28232 Micromot Grinding Point Ball 2.2mm 2pieces For Glass/Rock |
12-7990
|
|
Despatched within 4 working days - 104 in stock
|
2+ £3.62
Price per unit Ex VAT
|
Grinding bit |
Diamond-coated |
|
|
2.2mm |
Glass/Stone |
|
2000 U/min |
Proxxon 28234 Micromot Ball Grinding Point 3.2mm 2pieces For Glass/Rock |
12-7991
|
|
Despatched same day - 1 in stockBack-order availability date - 06/11/2026
|
2+ £3.79
Price per unit Ex VAT
|
Grinding bit |
Diamond-coated |
|
|
3.2mm |
Glass/Stone |
|
2000 U/min |
Proxxon 28980 Micromot Sanding Belt Rotor Set 11 pieces Dia 10mm Shank 3mm |
12-8007
|
|
Despatched within 4 working days - 25 in stock
|
1+ £5.91
Price per unit Ex VAT
|
Backing drum set |
|
10mm |
|
10mm |
V2A-steel, welds, die cast aluminium, steel, nonferrous metals, plastics, leather and wood |
3mm |
|