Proxxon 28 982 Micromot Grinding Discs 11-Piece for Wood & Metal Finish

Image Representative of Range

Proxxon 28 982 Micromot Grinding Discs 11-Piece for Wood & Metal Finish

MPN
28 982
Brand
Proxxon
EAN-13
4006274289826
Order Code
12-7976
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Proxxon Micromot's 28 982, also known by code 28982, is a set of 11-piece grinding discs designed for precision work. These grinder accessories are ideal for fine grinding jobs and can be used with various materials. It's a versatile grinder attachment suitable for hobbyists and professionals alike.
Type Grinding disc
Grinding area (details) Ø 18mm
Shank Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot