Proxxon 28987 Micromot Sanding Discs for All Surfaces Steel & Wood

Image Representative of Range

Proxxon 28987 Micromot Sanding Discs for All Surfaces Steel & Wood

MPN
28 987
Brand
Proxxon
EAN-13
4006274289871
Order Code
12-7980
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £13.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Proxxon Micromot 28 987 is a versatile grinder accessory set that includes sanding discs, caps, and bands. Designed for precision work, these attachments are ideal for fine sanding and polishing tasks. Typical applications include smoothing surfaces and working on detailed projects with ease.
Type Sanding Disc
Grinding area (details) (L x B) 13 x 9mm
Material (details) Normal corundum
Shank Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot