Proxxon 28984 Micromot Flapwheels Corundum Adapts to Contours Easily

Image Representative of Range

Proxxon 28984 Micromot Flapwheels Corundum Adapts to Contours Easily

MPN
28 984
Brand
Proxxon
EAN-13
4006274289840
Order Code
12-7978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

Proxxon Micromot 28 984 Flapwheels of standard corundum are versatile grinder attachments designed for precision sanding and polishing tasks. Known for their durability and efficiency, these flapwheels are suitable for a variety of materials, including metal and wood. Ideal for hobbyists and professionals alike, they provide excellent surface finishing and are compatible with Proxxon Micromot tools.
Type Flap wheel
Grinding area (details) (L x dia.) 10 x 20mm
Material (details) Normal corundum
Shank Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot