Proxxon 28232 Micromot Grinding Point Ball 2.2mm 2pieces For Glass/Rock

Image Representative of Range

Proxxon 28232 Micromot Grinding Point Ball 2.2mm 2pieces For Glass/Rock

MPN
28232
Brand
Proxxon
EAN-13
4006274282322
Order Code
12-7990
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

Manufactured by Proxxon Micromot, this grinding point is ball-shaped with a diameter of 2.2 mm. The set includes two pieces, ideal for precision grinding tasks. Suitable for detailed work on metal, glass, or ceramics, these accessories enhance versatility in various applications.
Type Grinding bit
Diameter 2.2mm
Material (details) Diamond-coated
Material Suitability Glass/Stone
Rotational speed range 2000 U/min

Reviews

Be the first to submit a review

Trustpilot