Proxxon 28234 Micromot Ball Grinding Point 3.2mm 2pieces For Glass/Rock

Image Representative of Range

Proxxon 28234 Micromot Ball Grinding Point 3.2mm 2pieces For Glass/Rock

MPN
28234
Brand
Proxxon
EAN-13
4006274282346
Order Code
12-7991
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 06/11/2026

Proxxon Micromot 28234 Grinding Point is a ball-shaped grinder attachment with a diameter of 3.2 mm. It is ideal for precision grinding, polishing, and smoothing hard-to-reach areas. This set includes two pieces, suitable for detailed work on metal, glass, and ceramics.
Type Grinding bit
Diameter 3.2mm
Material (details) Diamond-coated
Material Suitability Glass/Stone
Rotational speed range 2000 U/min

Reviews

Be the first to submit a review

Trustpilot