Proxxon 28295 Micromot Polishing Pads for Gold Platinum Silver Dia2.35mm

Image Representative of Range

Proxxon 28295 Micromot Polishing Pads for Gold Platinum Silver Dia2.35mm

MPN
28 295
Brand
Proxxon
EAN-13
4006274282957
Order Code
12-7923
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

The Proxxon Micromot 28 295 Flexible Polishing Pad Set is designed for precision polishing tasks. This set includes high-quality grinder accessories ideal for delicate surfaces. It's perfect for detailed work on jewellery, watches, and small metal parts.
Type Grinding bit
Grinding area (details) Ø 14 x 12mm
Material (details) Silicon carbide
Shank Diameter 2.35mm

Reviews

Be the first to submit a review

Trustpilot