Proxxon 28985 Micromot Flapwheels Corundum Elastic Grinding

Image Representative of Range

Proxxon 28985 Micromot Flapwheels Corundum Elastic Grinding

MPN
28 985
Brand
Proxxon
EAN-13
4006274289857
Order Code
12-7979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

Proxxon Micromot manufactures the 28 985 flapwheels using standard corundum, known for their durability. These flapwheels serve as grinder attachments, ideal for sanding and polishing. Typical applications include metal, wood, and plastic surface finishing.
Type Flap wheel
Grinding area (details) (L x dia.) 10 x 30mm
Material (details) Normal corundum
Shank Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot