Proxxon 28270 Micromot Silicon Carbide Grinding Bits Dia2.35mm For Hard Metals

Image Representative of Range

Proxxon 28270 Micromot Silicon Carbide Grinding Bits Dia2.35mm For Hard Metals

MPN
28 270
Brand
Proxxon
EAN-13
4006274282704
Order Code
12-7919
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Proxxon Micromot's 28 270 Silicon Carbide Grinding Bits are durable grinder accessories designed for precision grinding tasks. These bits are ideal for shaping and smoothing ceramics, glass, and hardened steel. They offer excellent performance in intricate detailing and fine-tuning applications.
Type Grinding bit
Material (details) Silicon carbide
Material Suitability Glass and hard materials
Shank Diameter 2.35mm

Reviews

Be the first to submit a review

Trustpilot