Proxxon 28 304 Micromot 10 Silicon Carbide Discs For Grinding Metals

Image Representative of Range

Proxxon 28 304 Micromot 10 Silicon Carbide Discs For Grinding Metals

MPN
28 304
Brand
Proxxon
EAN-13
4006274283046
Order Code
12-7927
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Proxxon Micromot's 28 304 - 10 Silicon Carbide Discs are precision grinder accessories designed for fine detail work. These grinder attachments are ideal for smoothing, deburring, and finishing metals, glass, and ceramics. Known for their durability and effectiveness, they are a reliable choice for intricate craft and restoration projects.
Type Grinding bit
Grinding area (details) Ø 22 x 3mm
Material (details) Silicon carbide
Shank Diameter 2,35mm

Reviews

Be the first to submit a review

Trustpilot