Proxxon 28 981 Micromot Sanding Belt K150 Replacement 10 Piece

Image Representative of Range

Proxxon 28 981 Micromot Sanding Belt K150 Replacement 10 Piece

MPN
28 981
Brand
Proxxon
EAN-13
4006274289819
Order Code
12-7975
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

Proxxon Micromot's sanding body belt replacement K150 is a grinder accessory suitable for precision sanding tasks. The product features high-quality abrasive belts, enhancing durability and performance for detailed work. It is typically used in hobby craft projects and fine detail woodworking.
Type Backing drum set
Length 10mm
Diameter 10mm
Material Suitability V2A-steel, welds, die cast aluminium, steel, nonferrous metals, plastics, leather and wood
Shank Diameter ohne

Reviews

Be the first to submit a review

Trustpilot