Proxxon 28980 Micromot Sanding Belt Rotor Set 11 pieces Dia 10mm Shank 3mm

Image Representative of Range

Proxxon 28980 Micromot Sanding Belt Rotor Set 11 pieces Dia 10mm Shank 3mm

MPN
28980
Brand
Proxxon
EAN-13
4006274289802
Order Code
12-8007
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Proxxon Micromot 28980 is a sanding belt rotor set designed for detailed sanding tasks. It features a diameter of 10 mm with a 3 mm shank, making it suitable for precision work. This set is ideal for hobbyists and professionals needing reliable grinder accessories for fine woodworking and metalworking projects.
Type Backing drum set
Length 10mm
Diameter 10mm
Material Suitability V2A-steel, welds, die cast aluminium, steel, nonferrous metals, plastics, leather and wood
Shank Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot