Proxxon 28230 Micromot Grinding Point Ball-Shaped 1.2mm 2pieces Glass/Rock

Image Representative of Range

Proxxon 28230 Micromot Grinding Point Ball-Shaped 1.2mm 2pieces Glass/Rock

MPN
28230
Brand
Proxxon
EAN-13
4006274282308
Order Code
12-7989
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Proxxon Micromot's ball-shaped grinding point, model 28230, has a diameter of 1.2 mm and comes in a pack of two. This grinder attachment is perfect for detailed work on hard materials like metal, glass, and ceramics. The precision and durability make it an essential tool for hobbyists and professionals requiring intricate surface finishes.
Type Grinding bit
Diameter 1.2mm
Material (details) Diamond-coated
Material Suitability Glass/Stone
Rotational speed range 2000 U/min

Reviews

Be the first to submit a review

Trustpilot