Phoenix Contact 1407504 Sensor Connector 8-Pin 0.50m Pre-Assembled Cable |
12-6744
|
|
Despatched within 4 working days - 10 in stock
|
1+ £44.34
Price per unit Ex VAT
|
|
|
0.5m |
|
Sensor/actuator built-in connector |
80 - 80°C |
0.5mm |
Y |
|
|
Open end cable |
N/Amm² |
|
Other |
|
V0 |
CuZn |
|
100 |
VS-FSBPYS-OE-94H/0,5 SCO |
Phoenix Contact 1419658 Sensor/actuator M12 socket 5-pin 0.5m cable |
12-6805
|
|
Despatched within 4 working days - 52 in stock
|
1+ £17.65
Price per unit Ex VAT
|
Cable, open end |
M12 |
0.5m |
|
Sensor connector |
85 - 85°C |
0.5mm |
A |
0.75mm² |
|
Open end cable |
0.34mm² |
|
Other |
2.60mm |
V0 |
PUR |
|
100 |
SACC-DSI-M12FS-5CON-M16/0,5 |
Phoenix Contact 1419687 Sensor/Actuator Connector M12 SPEEDCON 8-Pos TPE |
12-6806
|
|
Available to back orderBack order, lead time 8 weeks
|
1+ £17.21
Price per unit Ex VAT
|
Cable, open end |
M12 |
0.5m |
Multicolour |
Sensor connector |
85 - 85°C |
0.5mm |
A |
0.25mm² |
|
Open end cable |
0.25mm² |
|
Other |
1.15mm |
V0 |
TPE |
|
100 |
SACC-DSI-M12MS-8CON-M16/0,5 |
Phoenix Contact 1419713 Sensor/Actuator Socket 12-pos M12 0.5m TPE Wire |
12-6808
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £40.46
Price per unit Ex VAT
|
Cable, open end |
M12 |
0.5m |
Multicolour |
Sensor connector |
85 - 85°C |
0.5mm |
A |
0.14mm² |
|
Open end cable |
0.14mm² |
|
Other |
1.10mm |
V0 |
TPE |
|
100 |
SACC-DSI-M12FS-12CON-M16/0,5 |
Phoenix Contact 1419797 Sensor/Actuator Socket M12 4-pos TPE Wire |
12-6809
|
|
Back order - 132 availableBack-order availability date - 14/11/2026
|
1+ £12.58
Price per unit Ex VAT
|
Cable, open end |
M12 |
0.5m |
Multicolour |
Sensor connector |
85 - 85°C |
0.5mm |
A |
0.34mm² |
|
Open end cable |
0.34mm² |
|
N/A |
1.20mm |
V0 |
TPE |
|
100 |
SACC-SQ-M12FS-4CON-20/0,5 |
Phoenix Contact 1453481 Sensor/actuator Connector 4-pos M8 0.5m Wire |
12-6840
|
|
Despatched within 4 working days - 8 in stock
|
1+ £12.36
Price per unit Ex VAT
|
Cable, open end |
M8 |
0.5m |
Multicolour |
Sensor connector |
85 - 85°C |
0.5mm |
A |
0.25mm² |
|
Open end cable |
0.25mm² |
|
N/A |
1.50mm |
HB |
PVC |
|
N/A |
SACC-DSI-M 8MS-4CON-M 8/0,5 |
Phoenix Contact 1500334 Sensor/Actuator Connector Front Mount 0.5m Wires |
12-6856
|
|
Despatched within 4 working days - 44 in stock
|
1+ £15.94
Price per unit Ex VAT
|
Cable, open end |
M12 |
0.5m |
|
Sensor connector |
85 - 85°C |
0.5mm |
|
0.25mm² |
3 |
|
0.25mm² |
0.25mm² |
N/A |
|
HB |
TPE |
+85°C |
N/A |
|
Phoenix Contact 1500347 Sensor/Actuator Connector M8 Mount 0.5m Wires |
12-6857
|
|
Despatched within 4 working days - 59 in stock
|
1+ £15.24
Price per unit Ex VAT
|
Cable, open end |
M12 |
0.5m |
|
Sensor connector |
85 - 85°C |
0.5mm |
|
0.25mm² |
3 |
|
0.25mm² |
0.25mm² |
N/A |
|
HB |
TPE |
+85°C |
N/A |
|
Phoenix Contact 1508349 Sensor/Actuator Socket 4-pos M12 A-coded PG9 1.5m |
12-6874
|
|
Despatched within 4 working days - 1 in stock
|
1+ £13.73
Price per unit Ex VAT
|
Cable, open end |
M12 |
1.5m |
Multicolour |
Sensor connector |
85 - 85°C |
1.5mm |
A |
0.34mm² |
|
Open end cable |
0.34mm² |
|
N/A |
1.20mm |
V0 |
TPE |
|
100 |
SACC-EC-M12FS-4CON-PG9/1,5 |
Phoenix Contact 1513761 Sensor/Actuator Socket M12 8-pos 0.5m Wire |
12-6880
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £16.80
Price per unit Ex VAT
|
Cable, open end |
M12 |
0.5m |
Multicolour |
Sensor connector |
85 - 85°C |
0.5mm |
A |
0.25mm² |
|
Open end cable |
0.25mm² |
|
N/A |
1.15mm |
V0 |
TPE |
|
100 |
SACC-EC-M12FS-8CON-PG9/0,5 |
Phoenix Contact 1523492 Sensor/Actuator Plug Connector Front Wall Mount |
12-6914
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £26.63
Price per unit Ex VAT
|
Cable, open end |
M12 |
0.5m |
|
Sensor connector |
85 - 85°C |
0.5mm |
A |
0.25mm² |
3 |
|
0.25mm² |
0.25mm² |
N/A |
1.15mm |
V0 |
TPE |
+85°C |
100 |
|
Phoenix Contact 1530595 Sensor/Actuator Plug 4-pos M5 0.5m TPE Wire |
12-6918
|
|
Despatched within 4 working days - 2 in stock
|
1+ £15.03
Price per unit Ex VAT
|
Cable, open end |
M5 plug, built-in |
0.5m |
Multicolour |
Sensor connector |
80 - 80°C |
0.5mm |
A |
0.14mm² |
|
Open end cable |
0.14mm² |
|
N/A |
|
HB |
TPE |
|
N/A |
SACC-E-M5MS-4CON-M5/0,5 |
Phoenix Contact 1542677 Sensor/Actuator Socket M8 6-pos 0.5m TPE Litz |
12-6923
|
|
Despatched within 4 working days - 5 in stock
|
1+ £25.79
Price per unit Ex VAT
|
Cable, open end |
M8 |
0.5m |
Multicolour |
Sensor connector |
85 - 85°C |
0.5mm |
A |
0.14mm² |
|
Open end cable |
0.14mm² |
|
N/A |
|
HB |
TPE |
|
N/A |
SACC-E-M 8FS-6CON-M 8/0,5 |