Phoenix Contact 1500347 Sensor/Actuator Connector M8 Mount 0.5m Wires

Image Representative of Range

Phoenix Contact 1500347 Sensor/Actuator Connector M8 Mount 0.5m Wires

MPN
1500347
EAN-13
4017918589080
Order Code
12-6857
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Phoenix Contact 1500347 is an M8 sensor/actuator receptacle connector designed for reliable connections in industrial environments. It features a robust build and compact size, making it suitable for use in automation and control systems. Typical applications include integration in machinery and equipment where durable and secure connections are necessary.
Connector 1 Cable, open end
Connector 2 M12
Length 0.5m
Type Sensor connector
Ambient temperature 85 - 85°C
Cable Length 0.5mm
Coating housing N/A
Conductor Cross Section 0.25mm²
Contamination level 3
Core cross section 0.25mm²
Cross-section (sensor/actuator wiring) 0.25mm²
Degree of protection (IP), mounted N/A
Housing Material Other
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Material TPE
Material core insulation Other
Material of contact surface Other
Maximum Temperature +85°C
Min. number of insertion cycles N/A
Min. temperature -25°C
Misc Attribute 1 SACC-E-M 8MS-4CON-M8/0,5
Misc Attribute 2 M8-pin
Mounting M8 front panel fitting
Mounting method N/A
Nominal Current 4A
Nominal Voltage 30V
Number of control contacts 4
Number of Poles N/A
Number of power contacts N/A
Operating Temperature -25 - 85°C
Pollution degree N/A
Rated current In 4A
Rated voltage 48V
Screw-in thread N/A
Seal Type Screw-on
Temperature Range -25 - +85°C
Thread Type M8
Type of plug-in contact, inner side N/A
Type of plug-in contact, outer side Male (plug)
With PE-connection false
With shield connection false

Reviews

Be the first to submit a review

Trustpilot