Phoenix Contact 1513761 Sensor/Actuator Socket M12 8-pos 0.5m Wire

MPN
1513761
EAN-13
4017918914691
Order Code
12-6880
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £16.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Phoenix Contact sensor/actuator built-in connector SACC-EC-M12FS-8CON-PG9/0,5 is designed for flush-type applications. It features an M12 female socket with eight contacts and is typically used in industrial automation for secure electrical connections. This connector ensures reliable performance in a variety of challenging environments.
Connector 1 Cable, open end
Connector 2 M12
Colour Multicolour
Length 0.5m
Type Sensor connector
Ambient temperature 85 - 85°C
Cable Length 0.5mm
Coating housing N/A
Coding A
Conductor Cross Section 0.25mm²
Connection Open end cable
Core cross section 0.25mm²
Degree of protection (IP), mounted N/A
Diameter 1.15mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material TPE
Material core insulation Other
Material of contact surface Other
Min. number of insertion cycles 100
Misc Attribute SACC-EC-M12FS-8CON-PG9/0,5
Mounting method N/A
Nominal Current 2A
Nominal Voltage 30V
Number of control contacts 8
Number of Poles N/A
Number of power contacts N/A
Operating Temperature -25 - 85°C
Pollution degree N/A
Rated current In 2A
Rated voltage 30V
Screw-in thread N/A
Thread Type M12
Type of plug-in contact, inner side None
Type of plug-in contact, outer side Female (bus)
With PE-connection false
With shield connection false

Reviews

Be the first to submit a review

Trustpilot