Phoenix Contact 1530595 Sensor/Actuator Plug 4-pos M5 0.5m TPE Wire

MPN
1530595
EAN-13
4046356024396
Order Code
12-6918
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.03
10+ £13.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact manufactures the flush-type connector SACC-E-M5MS-4CON-M5/0,5 1530595. This connector is designed for sensor and actuator applications and features a robust build suitable for embedded use. It is ideal for facilitating secure and reliable electrical connections in industrial settings.
Connector 1 Cable, open end
Connector 2 M5 plug, built-in
Colour Multicolour
Length 0.5m
Type Sensor connector
Ambient temperature 80 - 80°C
Cable Length 0.5mm
Coating housing N/A
Coding A
Conductor Cross Section 0.14mm²
Connection Open end cable
Core cross section 0.14mm²
Degree of protection (IP), mounted N/A
Housing Material Other
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Material TPE
Material core insulation Other
Material of contact surface Other
Min. number of insertion cycles N/A
Misc Attribute SACC-E-M5MS-4CON-M5/0,5
Mounting method N/A
Nominal Current 1A
Nominal Voltage 60V
Number of control contacts 4
Number of Poles N/A
Number of power contacts N/A
Operating Temperature -25 - 80°C
Pollution degree N/A
Rated current In 1A
Rated voltage 48V
Screw-in thread N/A
Thread Type M5
Type of plug-in contact, inner side N/A
Type of plug-in contact, outer side Male (plug)
With PE-connection false
With shield connection false

Reviews

Be the first to submit a review

Trustpilot