Phoenix Contact 1419713 Sensor/Actuator Socket 12-pos M12 0.5m TPE Wire

MPN
1419713
EAN-13
4046356533560
Order Code
12-6808
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £40.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact manufactures the flush-type connector SACC-DSI-M12FS-12CON-M16/0,5, designed for sensor and actuator built-in connections. This connector features a robust build suitable for industrial environments and offers reliable data transmission. It is typically used in automation systems where secure plug-in connections are required for efficient sensor or actuator interfacing.
Connector 1 Cable, open end
Connector 2 M12
Colour Multicolour
Length 0.5m
Type Sensor connector
Ambient temperature 85 - 85°C
Cable Length 0.5mm
Coating housing N/A
Coding A
Conductor Cross Section 0.14mm²
Connection Open end cable
Core cross section 0.14mm²
Degree of protection (IP), mounted Other
Diameter 1.10mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material TPE
Material core insulation Other
Material of contact surface Other
Min. number of insertion cycles 100
Misc Attribute SACC-DSI-M12FS-12CON-M16/0,5
Mounting method N/A
Nominal Current 1.5A
Nominal Voltage 30V
Number of control contacts 12
Number of Poles N/A
Number of power contacts N/A
Operating Temperature -25 - 85°C
Pollution degree N/A
Rated current In 1.5A
Rated voltage 30V
Screw-in thread N/A
Thread Type M12
Type of plug-in contact, inner side None
Type of plug-in contact, outer side Female (bus)
With PE-connection false
With shield connection false

Reviews

Be the first to submit a review

Trustpilot