Phoenix Contact 1453481 Sensor/actuator Connector 4-pos M8 0.5m Wire

MPN
1453481
EAN-13
4046356554374
Order Code
12-6840
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £12.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Phoenix Contact's SACC-DSI-M 8MS-4CON-M 8/0,5 is a flush-type, sensor/actuator built-in connector with part number 1453481. It features a robust design suitable for reliable signal transmission in industrial environments. Typical applications include use in automation systems and machinery control setups.
Connector 1 Cable, open end
Connector 2 M8
Colour Multicolour
Length 0.5m
Type Sensor connector
Ambient temperature 85 - 85°C
Cable Length 0.5mm
Coating housing N/A
Coding A
Conductor Cross Section 0.25mm²
Connection Open end cable
Core cross section 0.25mm²
Degree of protection (IP), mounted N/A
Diameter 1.50mm
Housing Material Other
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Material PVC
Material core insulation Other
Material of contact surface Other
Min. number of insertion cycles N/A
Misc Attribute SACC-DSI-M 8MS-4CON-M 8/0,5
Mounting method N/A
Nominal Current 4A
Number of control contacts 4
Number of Poles N/A
Number of power contacts N/A
Operating Temperature -25 - 85°C
Pollution degree N/A
Rated current In 4A
Rated voltage 48V
Screw-in thread N/A
Thread Type M8
Type of plug-in contact, inner side None
Type of plug-in contact, outer side Male (plug)
With PE-connection false
With shield connection false

Reviews

Be the first to submit a review

Trustpilot