Phoenix Contact 1508349 Sensor/Actuator Socket 4-pos M12 A-coded PG9 1.5m

Image Representative of Range

Phoenix Contact 1508349 Sensor/Actuator Socket 4-pos M12 A-coded PG9 1.5m

MPN
1508349
EAN-13
4017918889388
Order Code
12-6874
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £13.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The SACC-EC-M12FS-4CON-PG9/1,5 1508349 by Phoenix Contact is a flush-type panel socket designed for sensor/actuator applications. It features M12 front wall mounting and provides secure and reliable connections in industrial settings. This connector is ideal for use in environments requiring robust and efficient cabling solutions like automation systems.
Connector 1 Cable, open end
Connector 2 M12
Colour Multicolour
Length 1.5m
Type Sensor connector
Ambient temperature 85 - 85°C
Cable Length 1.5mm
Coating housing N/A
Coding A
Conductor Cross Section 0.34mm²
Connection Open end cable
Core cross section 0.34mm²
Degree of protection (IP), mounted N/A
Diameter 1.20mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material TPE
Material core insulation Other
Material of contact surface Other
Min. number of insertion cycles 100
Misc Attribute SACC-EC-M12FS-4CON-PG9/1,5
Mounting method N/A
Nominal Current 4A
Nominal Voltage 250V
Number of control contacts 4
Number of Poles N/A
Number of power contacts N/A
Operating Temperature -25 - 85°C
Pollution degree N/A
Rated current In 4A
Rated voltage 250V
Screw-in thread N/A
Thread Type M12
Type of plug-in contact, inner side None
Type of plug-in contact, outer side Female (bus)
With PE-connection false
With shield connection false

Reviews

Be the first to submit a review

Trustpilot