Phoenix Contact 1419687 Sensor/Actuator Connector M12 SPEEDCON 8-Pos TPE

MPN
1419687
EAN-13
4046356533539
Order Code
12-6806
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £17.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Phoenix Contact manufactures a flush-type connector called SACC-DSI-M12MS-8CON-M16/0,5 with part number 1419687. This sensor/actuator built-in connector features an M12 male socket containing eight contacts and an M16 thread. It is typically used in industrial automation applications for reliable electrical connections.
Connector 1 Cable, open end
Connector 2 M12
Colour Multicolour
Length 0.5m
Type Sensor connector
Ambient temperature 85 - 85°C
Cable Length 0.5mm
Coating housing N/A
Coding A
Conductor Cross Section 0.25mm²
Connection Open end cable
Core cross section 0.25mm²
Degree of protection (IP), mounted Other
Diameter 1.15mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material TPE
Material core insulation Other
Material of contact surface Other
Min. number of insertion cycles 100
Misc Attribute SACC-DSI-M12MS-8CON-M16/0,5
Mounting method N/A
Nominal Current 2A
Nominal Voltage 30V
Number of control contacts 8
Number of Poles N/A
Number of power contacts N/A
Operating Temperature -25 - 85°C
Pollution degree N/A
Rated current In 2A
Rated voltage 30V
Screw-in thread N/A
Thread Type M12
Type of plug-in contact, inner side None
Type of plug-in contact, outer side Male (plug)
With PE-connection false
With shield connection false

Reviews

Be the first to submit a review

Trustpilot