Phoenix Contact 1500334 Sensor/Actuator Connector Front Mount 0.5m Wires

Image Representative of Range

Phoenix Contact 1500334 Sensor/Actuator Connector Front Mount 0.5m Wires

MPN
1500334
EAN-13
4017918589097
Order Code
12-6856
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Phoenix Contact 1500334 is an M8 sensor/actuator receptacle connector designed for robust and reliable connections in industrial settings. It features a compact design making it suitable for tight spaces, and is typically used in automation and control systems. This connector ensures secure data transmission and efficient connection for sensors and actuators.
Connector 1 Cable, open end
Connector 2 M12
Length 0.5m
Type Sensor connector
Ambient temperature 85 - 85°C
Cable Length 0.5mm
Coating housing N/A
Conductor Cross Section 0.25mm²
Contamination level 3
Core cross section 0.25mm²
Cross-section (sensor/actuator wiring) 0.25mm²
Degree of protection (IP), mounted N/A
Housing Material Other
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Material TPE
Material core insulation Other
Material of contact surface Other
Maximum Temperature +85°C
Min. number of insertion cycles N/A
Min. temperature -25°C
Misc Attribute 1 SACC-E-M 8MS-3CON-M8/0,5
Misc Attribute 2 M8-pin
Mounting M8 front panel fitting
Mounting method N/A
Nominal Current 4A
Nominal Voltage 30V
Number of control contacts 3
Number of Poles N/A
Number of power contacts N/A
Operating Temperature -25 - 85°C
Pollution degree N/A
Rated current In 4A
Rated voltage 48V
Screw-in thread N/A
Seal Type Screw-on
Temperature Range -25 - +85°C
Thread Type M8
Type of plug-in contact, inner side N/A
Type of plug-in contact, outer side Male (plug)
With PE-connection false
With shield connection false

Reviews

Be the first to submit a review

Trustpilot