Phoenix Contact 1407504 Sensor Connector 8-Pin 0.50m Pre-Assembled Cable

Image Representative of Range

Phoenix Contact 1407504 Sensor Connector 8-Pin 0.50m Pre-Assembled Cable

MPN
1407504
EAN-13
4046356807876
Order Code
12-6744
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £44.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Phoenix Contact manufactures the 1407504 sensor/actuator built-in connector with an 8-pin RJ connection. This round connector is 0.50 metres in length and is designed for device-side use in various electrical applications. Typical applications include connecting sensors and actuators in industrial automation systems.
Length 0.5m
Type Sensor/actuator built-in connector
Ambient temperature 80 - 80°C
Cable Length 0.5mm
Coating housing N/A
Coding Y
Connection Open end cable
Core cross section N/Amm²
Degree of protection (IP), mounted Other
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material CuZn
Material core insulation Other
Material of contact surface Other
Min. number of insertion cycles 100
Misc Attribute VS-FSBPYS-OE-94H/0,5 SCO
Mounting method N/A
Nominal Current 6A
Nominal Voltage 48V AC
Number of control contacts 8
Number of Poles N/A
Number of power contacts N/A
Operating Temperature -25 - 80°C
Pollution degree N/A
Rated current In 0.5A
Rated voltage 48V
Screw-in thread N/A
Type of plug-in contact, inner side None
Type of plug-in contact, outer side Female (bus)
With PE-connection false
With shield connection false

Reviews

Be the first to submit a review

Trustpilot