Phoenix Contact 1542677 Sensor/Actuator Socket M8 6-pos 0.5m TPE Litz

MPN
1542677
EAN-13
4046356097703
Order Code
12-6923
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £25.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phoenix Contact manufactures the flush-type connector SACC-E-M 8FS-6CON-M 8/0,5, featuring sensor/actuator built-in capabilities. It provides reliable connectivity in compact spaces, suitable for automation systems. The product is ideal for industrial environments requiring robust and efficient component integration.
Connector 1 Cable, open end
Connector 2 M8
Colour Multicolour
Length 0.5m
Type Sensor connector
Ambient temperature 85 - 85°C
Cable Length 0.5mm
Coating housing N/A
Coding A
Conductor Cross Section 0.14mm²
Connection Open end cable
Core cross section 0.14mm²
Degree of protection (IP), mounted N/A
Housing Material Other
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Material TPE
Material core insulation Other
Material of contact surface Other
Min. number of insertion cycles N/A
Misc Attribute SACC-E-M 8FS-6CON-M 8/0,5
Mounting method N/A
Nominal Current 1.5A
Number of control contacts 6
Number of Poles N/A
Number of power contacts N/A
Operating Temperature -25 - 85°C
Pollution degree N/A
Rated current In 1.5A
Rated voltage 30V
Screw-in thread N/A
Thread Type M8
Type of plug-in contact, inner side N/A
Type of plug-in contact, outer side Female (bus)
With PE-connection false
With shield connection false

Reviews

Be the first to submit a review

Trustpilot