Phoenix Contact 1523492 Sensor/Actuator Plug Connector Front Wall Mount

Image Representative of Range

Phoenix Contact 1523492 Sensor/Actuator Plug Connector Front Wall Mount

MPN
1523492
EAN-13
4046356021326
Order Code
12-6914
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £26.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Phoenix Contact connector, model 1523492, is an M12 sensor/actuator built-in plug suitable for a variety of industrial applications. It features an 8-pin configuration, optimised for reliable connections in automation systems. This pre-fabricated component is ideal for use in environments requiring high-performance connectivity solutions.
Connector 1 Cable, open end
Connector 2 M12
Length 0.5m
Type Sensor connector
Ambient temperature 85 - 85°C
Cable Length 0.5mm
Coating housing N/A
Coding A
Conductor Cross Section 0.25mm²
Contamination level 3
Core cross section 0.25mm²
Cross-section (sensor/actuator wiring) 0.25mm²
Degree of protection (IP), mounted N/A
Diameter 1.15mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material TPE
Material core insulation Other
Material of contact surface Other
Maximum Temperature +85°C
Min. number of insertion cycles 100
Min. temperature -25°C
Misc Attribute 1 SACC-E-M12MS-8CON-M16/0,5
Misc Attribute 2 M12 pin
Mounting M16 front panel fitting
Mounting method N/A
Nominal Current 5A
Nominal Voltage 30V
Number of control contacts 8
Number of Poles N/A
Number of power contacts N/A
Operating Temperature -25 - 85°C
Pollution degree N/A
Rated current In 2A
Rated voltage 30V
Screw-in thread N/A
Seal Type Speedcon
Temperature Range -25 - +85°C
Thread Type M12
Type of plug-in contact, inner side None
Type of plug-in contact, outer side Male (plug)
With PE-connection false
With shield connection false

Reviews

Be the first to submit a review

Trustpilot