Phoenix Contact 1419658 Sensor/actuator M12 socket 5-pin 0.5m cable

MPN
1419658
EAN-13
4046356533508
Order Code
12-6805
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £17.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Phoenix Contact manufactures the 1419658 sensor/actuator built-in connector featuring an M12 socket with five pins and a 0.50 m built-in connection. This product is ideal for robust connections in industrial automation systems where secure sensor and actuator interfacing is required. Typical applications include machine construction and process automation systems.
Connector 1 Cable, open end
Connector 2 M12
Length 0.5m
Type Sensor connector
Ambient temperature 85 - 85°C
Cable Length 0.5mm
Coating housing N/A
Coding A
Conductor Cross Section 0.75mm²
Connection Open end cable
Core cross section 0.34mm²
Degree of protection (IP), mounted Other
Diameter 2.60mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material PUR
Material core insulation Other
Material of contact surface Other
Min. number of insertion cycles 100
Misc Attribute SACC-DSI-M12FS-5CON-M16/0,5
Mounting method N/A
Nominal Current 4A
Nominal Voltage 250V
Number of control contacts 5
Number of Poles N/A
Number of power contacts N/A
Operating Temperature -25 - 85°C
Pollution degree N/A
Rated current In 4A
Rated voltage 60V
Screw-in thread N/A
Thread Type M12
Type of plug-in contact, inner side None
Type of plug-in contact, outer side Female (bus)
With PE-connection false
With shield connection false

Reviews

Be the first to submit a review

Trustpilot