Pepperl+Fuchs 23490 Inductive sensor PNP NEB22-30GM60-E2-V1 Industrial |
17-1838
|
|
Despatched within 4 working days - 4 in stock
|
1+ £160.13
Price per unit Ex VAT
|
NEB22-30GM60-E2-V1 |
Plug |
|
|
|
Brass |
|
IP67 |
30V |
+70°C |
+70°C |
10V |
-25°C |
-25°C |
10 - 30 V |
PNP |
Inductive sensor |
|
22mm |
150Hz |
Pepperl+Fuchs 38141 Inductive sensor PNP NBN3-F25F-E8-V1 Proximity sensor |
17-1839
|
|
Despatched within 4 working days - 3 in stock
|
1+ £134.12
Price per unit Ex VAT
|
NBN3-F25F-E8-V1 |
Plug |
|
|
|
PBT |
|
IP67 |
30V |
+70°C |
+70°C |
10V |
-25°C |
-25°C |
10 - 30 V |
PNP |
Inductive sensor |
|
3mm |
500Hz |
Pepperl+Fuchs 214957 Inductive sensor PNP NBB2-F76-E2-0.5M Proximity Sensors |
17-1853
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £55.84
Price per unit Ex VAT
|
NBB2-F76-E2-0,5M |
Cable |
|
|
|
PC |
|
IP67 |
30V |
+70°C |
+70°C |
10V |
-25°C |
-25°C |
10 - 30 V |
PNP |
Inductive sensor |
|
2mm |
1500Hz |
Pepperl+Fuchs 231910 Inductive sensor PNP NBB0 8-F141-E2 Industrial Proximity |
17-1855
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £102.23
Price per unit Ex VAT
|
NBB0,8-F141-E2 |
Cable |
|
|
|
Brass |
|
IP67 |
30V |
+85°C |
+85°C |
10V |
-25°C |
-25°C |
10 - 30 V |
PNP |
Inductive sensor |
|
0.8mm |
10000Hz |
Pepperl+Fuchs 240183 Inductive sensor PNP NBB15-30GM50-E3-M Proximity Sensor |
17-1857
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £121.81
Price per unit Ex VAT
|
NBB15-30GM50-E3-M |
Cable |
|
|
|
Brass |
|
IP68, IP69K |
60V |
+85°C |
+85°C |
5V |
-40°C |
-40°C |
5 - 60 V |
PNP |
Inductive sensor |
|
15mm |
600Hz |
Pepperl+Fuchs 282950 Inductive sensor PNP NJ4-12GM40-E2-V1 Proximity Sensors |
17-1862
|
|
Despatched within 4 working days - 2 in stock
|
1+ £90.27
| 1+ |
£90.27 |
| 10+ |
£86.10 |
| 100+ |
£85.69 |
Price per unit Ex VAT
|
NJ4-12GM40-E2-V1 |
|
|
|
|
Stainless steel |
|
IP67 |
60V |
+70°C |
+70°C |
10V |
-25°C |
-25°C |
10 - 60 V |
PNP |
Inductive sensor |
|
4mm |
2000Hz |
Pepperl+Fuchs 293454-0023 Inductive sensor PNP proximity sensor industrial |
17-1863
|
|
Despatched within 4 working days - 12 in stock
|
1+ £74.06
Price per unit Ex VAT
|
NBB4-12GM50-E3-V1-M1 |
M12 plug (3-pin) |
|
1 breaker |
|
|
|
IP68, IP69K |
30V |
|
|
7V |
|
|
7 - 30 V |
PNP |
Inductive sensor |
No |
4mm |
|
Pepperl+Fuchs 293454-0028 Inductive sensor PNP NBB8-18GM50-E2-V1-M1 Proximity |
17-1864
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £102.55
Price per unit Ex VAT
|
NBB8-18GM50-E2-V1-M1 |
Plug |
|
|
|
Brass |
|
IP68, IP69K |
30V |
+85°C |
+85°C |
7V |
-40°C |
-40°C |
7 - 30 V |
PNP |
Inductive sensor |
|
8mm |
1600Hz |
Pepperl+Fuchs 306534-0108 Inductive sensor PNP NRN40-L3K-A2-C-V1 Proximity Sens. |
17-1865
|
|
Despatched within 4 working days - 4 in stock
|
1+ £100.93
Price per unit Ex VAT
|
NRN40-L3K-A2-C-V1 |
M12 plug (4-pin) |
|
Antivalent |
|
|
|
IP67 |
30V DC |
|
|
10V DC |
|
|
10 - 30 V DC |
PNP |
Inductive sensor |
No |
40mm |
|
Pepperl+Fuchs 316607-0006 Inductive sensor PNP NBN50-U1K-A2 Proximity Sensors |
17-1866
|
|
Despatched within 4 working days - 1 in stock
|
1+ £112.42
Price per unit Ex VAT
|
NBN50-U1K-A2 |
Screw terminals |
|
Antivalent |
|
|
|
IP68, IP69 |
30V DC |
|
|
10V DC |
|
|
10 - 30 V DC |
PNP |
Inductive sensor |
No |
50mm |
|
Pepperl+Fuchs 70133027 NCN3-F25-N4-V1 Inductive sensor shielded NAMUR |
17-1867
|
|
Despatched within 4 working days - 2 in stock
|
1+ £161.76
Price per unit Ex VAT
|
NCN3-F25-N4-V1 |
|
|
|
|
PBT |
shielded |
IP67 |
8.2V |
+100°C |
+100°C |
|
-25°C |
-25°C |
8.2 V (max) |
|
Inductive sensor |
|
3mm |
1500Hz |
Pepperl+Fuchs 70133076 Inductive Sensor NAMUR NJ0 8-5GM-N-5M 12xG1xxD |
17-1868
|
|
Available to back orderBack order, lead time 14 days
|
1+ £109.78
Price per unit Ex VAT
|
Inductive sensor |
Cable |
Stainless Steel |
|
M5 x 17mm |
Stainless steel |
|
IP67 |
25V |
+100°C |
+100°C |
5V |
-25°C |
-25°C |
5 - 25 V |
|
|
|
0.8mm |
5000Hz |
Pepperl+Fuchs 70133166 Inductive Sensor NAMUR NJ2-12GK-SN-10M 10m Length |
17-1869
|
|
Despatched within 4 working days - 19 in stock
|
1+ £145.70
Price per unit Ex VAT
|
Inductive sensor |
Cable |
PBT |
|
M12 x 35mm |
PBT |
|
IP68 |
|
+100°C |
+100°C |
|
-40°C |
-40°C |
|
|
|
|
2mm |
2000Hz |