Pepperl+Fuchs 70133166 Inductive Sensor NAMUR NJ2-12GK-SN-10M 10m Length

MPN
70133166
EAN-13
2050006369425
Order Code
17-1869
Country of Origin
Indonesia
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £171.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Pepperl+Fuchs 70133166, also referenced as 2131902, is classified as an inductive sensor with NAMUR specifications. This sensor, the NJ2-12GK-SN-10M model, features a detection range of 2mm and operates at its optimal capacity with a supply voltage compliant with NAMUR standards, providing reliable performance in detecting metallic objects in automation systems. Engineered for durability, the device includes a lengthy 10-metre connection cable, making it suitable for extended reach in various industrial environments. Commonly employed in machine tool automation, conveyor systems, and process control environments, this inductive sensor is designed to function reliably in challenging operational conditions where precision and non-contact detection are paramount.
Type Inductive sensor
Material PBT
Size M12 x 35mm
Connector Cable
Content 1
Enclosure material PBT
IP Rating IP68
Max. temperature +100°C
Maximum Temperature +100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Switching distance (max.) 2mm
Switching Frequency 2000Hz

Reviews

Be the first to submit a review

Trustpilot