Pepperl+Fuchs 231910 Inductive sensor PNP NBB0 8-F141-E2 Industrial Proximity

MPN
231910
EAN-13
2050006342954
Order Code
17-1855
Country of Origin
Czech Republic
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £120.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Pepperl+Fuchs 231910, also known by its alternate description 2128820, is a inductive sensor model, specifically designed as a PNP proximity sensor from the NBB0 8-F141-E2 series. This device features non-contact detection of metallic objects, employing advanced electronic technology to detect the presence of objects within a specified range with high reliability and accuracy. Ideal for use in automation systems, assembly lines, and robotic equipment, the sensor is built to withstand industrial environments where precision and longevity are critical. The PNP output configuration allows for easy integration into existing control systems, ensuring seamless operation in applications that require close monitoring and control of positional data. This sensor is a testament to robust engineering, catering to the meticulous demands of industrial engineering projects.
Type NBB0,8-F141-E2
Connector Cable
Content 1
Enclosure material Brass
IP Rating IP67
Max. operating voltage 30V
Max. temperature +85°C
Maximum Temperature +85°C
Min. operating voltage 10V
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Voltage 10 - 30 V
Outputs PNP
Product Type Inductive sensor
Switching distance (max.) 0.8mm
Switching Frequency 10000Hz

Reviews

Be the first to submit a review

Trustpilot