Pepperl+Fuchs 38141 Inductive sensor PNP NBN3-F25F-E8-V1 Proximity sensor

MPN
038141
EAN-13
2050006347768
Order Code
17-1839
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £157.78 £134.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Pepperl+Fuchs 38141, also referred to as 2129356, is a PNP inductive sensor model NBN3-F25F-E8-V1. This proximity sensor is designed to precisely detect metallic objects without physical contact, using an electromagnetic field to ensure reliable operation in industrial environments. Key attributes include a robust housing that provides protection against dust and water ingress, which is essential for maintaining functionality in harsh conditions. Typically employed in automation systems, such as conveyor belt monitoring or robotic assembly lines, this sensor delivers high accuracy and repeatability, contributing to efficient and error-free industrial processes. The sensor's compact form factor and durable design make it suitable for integration into a wide range of applications where space and conditions may pose constraints.
Type NBN3-F25F-E8-V1
Connector Plug
Content 1
Enclosure material PBT
IP Rating IP67
Max. operating voltage 30V
Max. temperature +70°C
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Voltage 10 - 30 V
Outputs PNP
Product Type Inductive sensor
Switching distance (max.) 3mm
Switching Frequency 500Hz

Reviews

Be the first to submit a review

Trustpilot