Pepperl+Fuchs 306534-0108 Inductive sensor PNP NRN40-L3K-A2-C-V1 Proximity Sens.

MPN
306534-0108
EAN-13
4050143378234
Order Code
17-1865
Country of Origin
Czech Republic
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £118.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Pepperl+Fuchs 306534-0108, also identified as 2628483, is a inductive sensor that operates using a PNP output and is part of the NRN40-L3K-A2-C-V1 proximity sensing range. This device is engineered for precise object detection and features a robust design that ensures reliability in a variety of industrial environments. With its solid-state components, the sensor offers a long operational lifespan and minimal maintenance requirements. It is particularly suitable for applications where non-contact detection of metallic objects is critical, such as in automation systems, assembly lines, and material handling equipment. The compact and durable construction of the sensor ensures it can withstand harsh operating conditions, making it a dependable choice for engineers seeking efficiency and adaptability in their proximity sensing solutions.
Type NRN40-L3K-A2-C-V1
Connector M12 plug (4-pin)
Contact Type Antivalent
Content 1
IP Rating IP67
Max. operating voltage 30V DC
Min. operating voltage 10V DC
Operating Voltage 10 - 30 V DC
Outputs PNP
Product Type Inductive sensor
Switching distance (max.) 40mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot