Pepperl+Fuchs 240183 Inductive sensor PNP NBB15-30GM50-E3-M Proximity Sensor

MPN
240183
EAN-13
2050006340431
Order Code
17-1857
Country of Origin
Czech Republic
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £143.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Pepperl+Fuchs 240183 inductive sensor, also known as the NBB15-30GM50-E3-M, is a robust proximity sensor designed for precise non-contact detection of metallic objects. This product, alternatively described as 2128918 - Pepperl+Fuchs 240183, employs a PNP output configuration, allowing for straightforward integration into various industrial automation systems. The sensor features a sensing range of 15 mm, making it suitable for use in harsh environments or manufacturing processes where reliable metal detection is critical. Typically utilised in automotive, packaging, and material handling applications, this sensor offers durability and consistent performance with its IP67-rated protection, ensuring resistance to dust and water ingress.
Type NBB15-30GM50-E3-M
Connector Cable
Content 1
Enclosure material Brass
IP Rating IP68, IP69K
Max. operating voltage 60V
Max. temperature +85°C
Maximum Temperature +85°C
Min. operating voltage 5V
Min. temperature -40°C
Minimum Operating Temperature -40°C
Operating Voltage 5 - 60 V
Outputs PNP
Product Type Inductive sensor
Switching distance (max.) 15mm
Switching Frequency 600Hz

Reviews

Be the first to submit a review

Trustpilot