Pepperl+Fuchs 293454-0028 Inductive sensor PNP NBB8-18GM50-E2-V1-M1 Proximity

MPN
293454-0028
EAN-13
2050006346105
Order Code
17-1864
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £120.64 £102.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Pepperl+Fuchs 293454-0028 is a inductive sensor designed for precise proximity detection, also known as the 2129246 - Pepperl+Fuchs 293454-0028. This PNP NBB8-18GM50-E2-V1-M1 model features a robust cylindrical design with a sensing range of 8 mm, making it suitable for a variety of industrial automation applications. The sensor operates on a PNP switching output and is tailored for reliable object detection in challenging environments, boasting a high degree of resistance to electromagnetic interference and harsh conditions. This product is typically employed in the automation and control systems of manufacturing facilities, where precise and reliable proximity sensing is essential for the operation of machinery and equipment. Its durable design ensures long-term performance and reliability in demanding settings.
Type NBB8-18GM50-E2-V1-M1
Connector Plug
Content 1
Enclosure material Brass
IP Rating IP68, IP69K
Max. operating voltage 30V
Max. temperature +85°C
Maximum Temperature +85°C
Min. operating voltage 7V
Min. temperature -40°C
Minimum Operating Temperature -40°C
Operating Voltage 7 - 30 V
Outputs PNP
Product Type Inductive sensor
Switching distance (max.) 8mm
Switching Frequency 1600Hz

Reviews

Be the first to submit a review

Trustpilot