Pepperl+Fuchs 70133076 Inductive Sensor NAMUR NJ0 8-5GM-N-5M 12xG1xxD

MPN
70133076
EAN-13
2050006369104
Order Code
17-1868
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £129.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Pepperl+Fuchs 70133076, also known as 2131802, is an inductive sensor specifically designed for use in various industrial applications. This product operates using NAMUR standards, ensuring compatibility with intrinsically safe circuits. It features a robust M12 cylindrical design for installation in compact spaces and is equipped with a 5-metre cable, allowing for flexible connectivity within systems. The sensor is suitable for non-contact detection of metallic objects with high precision and is commonly employed in automation, manufacturing, and process control environments where efficient and accurate object detection is critical. Renowned for its reliability and durability, this inductive sensor operates effectively in harsh environmental conditions typical of industrial settings.
Type Inductive sensor
Material Stainless Steel
Size M5 x 17mm
Connector Cable
Content 1
Enclosure material Stainless steel
IP Rating IP67
Max. operating voltage 25V
Max. temperature +100°C
Maximum Temperature +100°C
Min. operating voltage 5V
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Voltage 5 - 25 V
Switching distance (max.) 0.8mm
Switching Frequency 5000Hz

Reviews

Be the first to submit a review

Trustpilot