Pepperl+Fuchs 23490 Inductive sensor PNP NEB22-30GM60-E2-V1 Industrial

MPN
023490
EAN-13
2050006343265
Order Code
17-1838
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £188.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Pepperl+Fuchs 23490, also known through the alternate description 2129724, is an industrial inductive sensor designed with cutting-edge sensing technology for precise and reliable detection of metallic objects without physical contact. This PNP-type sensor features a NEB22-30GM60-E2-V1 configuration, providing efficient operation with a durable housing suitable for harsh environments often encountered in manufacturing and automation industries. Typically utilised in applications such as conveyor systems, robotics, and industrial automation, this sensor ensures high repeatability and minimal maintenance, contributing to improved process efficiency and equipment uptime. With its robust construction and advanced performance characteristics, the Pepperl+Fuchs 23490 is an integral component for engineers seeking dependable sensing solutions.
Type NEB22-30GM60-E2-V1
Connector Plug
Content 1
Enclosure material Brass
IP Rating IP67
Max. operating voltage 30V
Max. temperature +70°C
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Voltage 10 - 30 V
Outputs PNP
Product Type Inductive sensor
Switching distance (max.) 22mm
Switching Frequency 150Hz

Reviews

Be the first to submit a review

Trustpilot