Pepperl+Fuchs 316607-0006 Inductive sensor PNP NBN50-U1K-A2 Proximity Sensors

MPN
316607-0006
EAN-13
4050143422579
Order Code
17-1866
Country of Origin
Czech Republic
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £129.90 £129.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Pepperl+Fuchs 316607-0006, also known by its alternate description 2628308, is a inductive sensor in the PNP configuration, specifically the NBN50-U1K-A2 model. This proximity sensor features a robust design capable of detecting metallic objects without physical contact, making it suitable for challenging industrial environments that demand reliable, non-intrusive sensing solutions. With its high precision and repeatability, this sensor is commonly utilised in automation systems, conveyor belt monitoring, and machinery safety applications, providing consistent performance under a breadth of operational conditions. The unit's durable construction ensures longevity and reduces maintenance costs in harsh working environments.
Type NBN50-U1K-A2
Connector Screw terminals
Contact Type Antivalent
Content 1
IP Rating IP68, IP69
Max. operating voltage 30V DC
Min. operating voltage 10V DC
Operating Voltage 10 - 30 V DC
Outputs PNP
Product Type Inductive sensor
Switching distance (max.) 50mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot