Pepperl+Fuchs 214957 Inductive sensor PNP NBB2-F76-E2-0.5M Proximity Sensors

MPN
214957
EAN-13
2050006344415
Order Code
17-1853
Country of Origin
Indonesia
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £62.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Pepperl+Fuchs 214957 is an advanced inductive sensor equipped with a PNP switching output and characterised by its model, NBB2-F76-E2-0.5M, widely recognised under its alternate description, 2129028. This product utilises non-contact detection to precisely identify metallic objects and is integral to automation systems requiring reliable detection within a compact form factor. The sensor offers robust performance in diverse industrial environments, with a detection distance specifically engineered for optimal efficiency. It is predominantly deployed in manufacturing processes such as assembly line automation, material handling systems, and industrial machinery safety protocols, ensuring precise positioning control and enhancing operational efficiency. This device reflects Pepperl+Fuchs' commitment to delivering innovative sensor solutions tailored to modern engineering demands.
Type NBB2-F76-E2-0,5M
Connector Cable
Content 1
Enclosure material PC
IP Rating IP67
Max. operating voltage 30V
Max. temperature +70°C
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Voltage 10 - 30 V
Outputs PNP
Product Type Inductive sensor
Switching distance (max.) 2mm
Switching Frequency 1500Hz

Reviews

Be the first to submit a review

Trustpilot