Pepperl+Fuchs 70133027 NCN3-F25-N4-V1 Inductive sensor shielded NAMUR

MPN
70133027
EAN-13
4050143049325
Order Code
17-1867
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £181.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Pepperl+Fuchs 70133027, also known by its alternate description 2231837, is a inductive sensor featuring a NAMUR output with a shielded design suited for precise detection tasks. This device is capable of detecting metallic objects without physical contact, using its NCN3-F25-N4-V1 set-up to deliver consistently reliable operation. It is optimally utilised in industrial automation environments where accurate object recognition is essential, such as in assembly lines, material handling systems, and automated machinery positioning. Renowned for its robustness and reliability, this sensor helps ensure consistency and efficiency in complex engineering applications.
Type NCN3-F25-N4-V1
Content 1
Enclosure material PBT
Installation type shielded
IP Rating IP67
Max. operating voltage 8.2V
Max. temperature +100°C
Maximum Temperature +100°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Voltage 8.2 V (max)
Product Type Inductive sensor
Switching distance (max.) 3mm
Switching Frequency 1500Hz

Reviews

Be the first to submit a review

Trustpilot