Pepperl+Fuchs 293454-0023 Inductive sensor PNP proximity sensor industrial

MPN
293454-0023
EAN-13
4050143088089
Order Code
17-1863
Country of Origin
Czech Republic
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £87.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Pepperl+Fuchs 293454-0023 is an inductive sensor featuring PNP proximity sensing capabilities, designed for precise and reliable detection of metallic objects without physical contact. This product ensures durability and efficiency in industrial settings, making it suitable for automation systems where accurate position sensing is crucial. With its robust construction and high resistance to environmental interference, this sensor is typically utilised in applications such as conveyor systems, assembly lines, and robotics, where reliability and consistency are of paramount importance. The alternate description, 2627827, refers to this specific model, providing engineers with a versatile solution for integrating non-contact sensing technology into their projects.
Type NBB4-12GM50-E3-V1-M1
Connector M12 plug (3-pin)
Contact Type 1 breaker
Content 1
IP Rating IP68, IP69K
Max. operating voltage 30V
Min. operating voltage 7V
Operating Voltage 7 - 30 V
Outputs PNP
Product Type Inductive sensor
Switching distance (max.) 4mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot