pieceE 115-6R Wall Socket 16A 5-Pin 400V CEE Type |
12-6372
|
|
Despatched within 4 working days - 37 in stock
|
1+ £5.69
Price per unit Ex VAT
|
16A |
14 |
|
Red |
5 |
IP44 |
|
Screws |
|
CEE connector |
|
|
230V |
CEE wall socket |
Socket |
pieceE 115-6tt CEE Wall Socket 16A 5-Pin 400V Screwless Terminals |
12-6373
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £6.81
Price per unit Ex VAT
|
16A |
14 |
Screwless |
|
5 |
IP44 |
|
Screwless terminal |
|
CEE connector |
|
|
400V |
CEE wall socket |
Socket |
pieceE 117-6v Wall Socket 16A 7-Pin 400V 1 piece CEE-Wall Socket 7P 6H |
12-6374
|
|
Despatched within 4 working days - 37 in stock
|
1+ £28.63
Price per unit Ex VAT
|
16A |
14 |
|
Red, Grey |
7 |
IP44, IP54 |
|
Screws |
|
CEE connector |
|
|
400V |
CEE wall socket |
Socket |
PCE 125-6R Wall Socket 32A 5-Pin 400V Robust Industrial Grade |
12-6375
|
|
Despatched within 4 working days - 10 in stock
|
1+ £6.66
Price per unit Ex VAT
|
32A |
12 |
|
Red |
5 |
IP44 |
|
Screws |
|
CEE connector |
|
|
230V |
CEE wall socket |
Socket |
pieceE 125-6tt CEE Wall Socket 32A 5-Pin 400V Screwless Terminals |
12-6376
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £9.04
Price per unit Ex VAT
|
32A |
12 |
Screwless |
|
5 |
IP44 |
|
Screwless terminal |
|
CEE connector |
|
|
400V |
CEE wall socket |
Socket |
pieceE 127-6v CEE Wall Socket 32A 7-Pin 400V IP44 1 piece |
12-6377
|
|
Despatched within 4 working days - 5 in stock
|
1+ £54.35
Price per unit Ex VAT
|
32A |
12 |
|
Red, Grey |
7 |
IP44, IP54 |
|
Screws |
|
CEE connector |
|
|
400V |
CEE wall socket |
Socket |
pieceE 135-6 CEE Wall Socket 63A 5-Pin 400V Impact Resistant |
12-6378
|
|
Despatched within 4 working days - 42 in stock
|
1+ £43.05
Price per unit Ex VAT
|
63A |
10 |
|
Red |
5 |
IP67 |
|
Screws |
|
CEE connector |
|
|
400V |
CEE wall socket |
Socket |
pieceE 162v CEE Wall Socket 16 A 2-pin 24 V Low Voltage 1 piece |
12-6379
|
|
Despatched within 4 working days - 9 in stock
|
1+ £15.86
Price per unit Ex VAT
|
16A |
|
|
Purple, Grey |
|
IP44 |
2-pin |
Screw terminals |
2 |
CEE connector |
2 |
|
24V |
CEE wall socket |
Socket |
pieceE 917-6v CEE Wall Socket 16A 7-Pin 400V 1 piece Sandable |
12-6447
|
|
Despatched within 4 working days - 19 in stock
|
1+ £29.35
Price per unit Ex VAT
|
16A |
14 |
|
Red, Grey |
7 |
IP44, IP54 |
7-pin |
Screws |
7 |
CEE connector |
7 |
|
400V |
CEE wall socket |
Socket |
pieceE 96061551 CEE Wall Socket 16A 5-Pin 400V and 16A 230V Earth Socket |
12-6464
|
|
Available to back orderBack order, lead time 9 days
|
1+ £35.87
Price per unit Ex VAT
|
16A |
14 |
|
|
5 |
IP44 |
1 earthing contact socket |
Screws |
|
|
|
|
400V |
CEE wall socket |
Socket |
pieceE 96061552 CEE Wall Socket 16 A 5-pin 400 V 2 SSD with Switch |
12-6465
|
|
Despatched within 4 working days - 11 in stock
|
1+ £40.16
Price per unit Ex VAT
|
16A |
|
|
|
5 |
IP44 |
2 earthing contact socket outlets |
Screws |
|
|
|
|
400V |
CEE wall socket |
Socket |
pieceE 96062552 CEE Wall Socket 32A 5-Pin 400V with Switch 2 SSD |
12-6466
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £69.30
Price per unit Ex VAT
|
32A |
12 |
|
|
5 |
IP44 |
2 earthing contact socket outlets |
Screws |
|
|
|
EN 60947-3 |
400V |
CEE wall socket |
Socket |