pieceE 96061551 CEE Wall Socket 16A 5-Pin 400V and 16A 230V Earth Socket

Image Representative of Range

pieceE 96061551 CEE Wall Socket 16A 5-Pin 400V and 16A 230V Earth Socket

MPN
96061551
Brand
PCE
EAN-13
9003399231421
Order Code
12-6464
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £35.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The PCE CEE wall socket, model 96061551, is a high-voltage socket designed for 400 V applications with a capacity of 16 A. Featuring a 5-pin configuration, it is suitable for industrial and commercial settings that require robust electrical connections. This reliable outlet is typically used in environments where high power equipment or machines are operated.
Type CEE wall socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Cores 5
IP Rating IP44
Misc Attribute 1 earthing contact socket
Type A Screws
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot