pieceE 127-6v CEE Wall Socket 32A 7-Pin 400V IP44 1 piece

Image Representative of Range

pieceE 127-6v CEE Wall Socket 32A 7-Pin 400V IP44 1 piece

MPN
127-6v
Brand
PCE
EAN-13
9003399023224
Order Code
12-6377
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £54.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PCE CEE wall socket 127-6v is a high voltage outlet that operates at 400 V with a 32 A capacity. This WANDDOSE socket features 7 pins and is IP44 rated for protection against water and solid objects. It is typically used in industrial settings for secure electrical connections in harsh environments.
Type CEE wall socket
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Red, Grey
Cores 7
IP Rating IP44, IP54
Type A Screws
Type B CEE connector
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot