pieceE 917-6v CEE Wall Socket 16A 7-Pin 400V 1 piece Sandable

Image Representative of Range

pieceE 917-6v CEE Wall Socket 16A 7-Pin 400V 1 piece Sandable

MPN
917-6v
Brand
PCE
EAN-13
9003399088698
Order Code
12-6447
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £29.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PCE high voltage socket 917-6v is a CEE wall socket designed to support 16 A and 400 V connections with 7 pins. It is commonly used in industrial or commercial settings for secure, high-capacity electrical applications. This robust outlet ensures reliable power distribution, making it ideal for heavy-duty equipment and machinery.
Type CEE wall socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Red, Grey
Cores 7
IP Rating IP44, IP54
Misc Attribute 7-pin
Number of pins 7
Number of Ways 7
Type A Screws
Type B CEE connector
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot