pieceE 115-6tt CEE Wall Socket 16A 5-Pin 400V Screwless Terminals

Image Representative of Range

pieceE 115-6tt CEE Wall Socket 16A 5-Pin 400V Screwless Terminals

MPN
115-6tt
Brand
PCE
EAN-13
9003399622571
Order Code
12-6373
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The PCE 115-6tt is a high voltage socket designed with a 5-pin configuration for 16 A power supply, accommodating 400 V electrical systems. Manufactured by PCE, this robust CEE wall socket is ideal for industrial and commercial environments requiring reliable and safe power connections. It serves typical applications such as powering heavy-duty machinery or equipment in factories and workshops.
Type CEE wall socket
Current Rating 16A
Contact Termination Screwless
Wire Gauge AWG 14
Gender Socket
Cores 5
IP Rating IP44
Type A Screwless terminal
Type B CEE connector
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot