pieceE 125-6tt CEE Wall Socket 32A 5-Pin 400V Screwless Terminals

Image Representative of Range

pieceE 125-6tt CEE Wall Socket 32A 5-Pin 400V Screwless Terminals

MPN
125-6tt
Brand
PCE
EAN-13
9003399622588
Order Code
12-6376
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The PCE 125-6tt is a CEE wall socket manufactured by PCE, featuring a high voltage outlet with a 32 A capacity and 5-pin configuration for 400 V applications. It is designed for robust industrial use, providing a secure connection for heavy-duty electrical equipment. Typical applications include factories, workshops, and construction sites where reliable high voltage connections are essential.
Type CEE wall socket
Current Rating 32A
Contact Termination Screwless
Wire Gauge AWG 12
Gender Socket
Cores 5
IP Rating IP44
Type A Screwless terminal
Type B CEE connector
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot